
Data Line Filter, designed for EMI/RFI suppression, operates across a 5MHz to 55GHz frequency range. This through-hole component features a 10A current rating and a maximum DC voltage rating of 50V. With a compact 11mm x 12mm x 12mm footprint, it supports PC pin termination and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Filter |
| Current Rating | 10A |
| Depth | 11mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 10A |
| Max Frequency | 55GHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Frequency | 20 ? 500MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BNP |
| Shielding | Unshielded |
| Termination | PC Pins |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 11mm |
| RoHS | Not Compliant |