
The BNP002-03 is a 10A 50V through hole filter from Murata. It operates over a temperature range of -40°C to 100°C and has a frequency range of 20 to 500MHz. The filter is available in a bulk packaging with 5 units per package. It is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Filter |
| Current Rating | 10A |
| Depth | 11mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Frequency | 20 ? 500MHz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BNP |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 11mm |
| RoHS | Not Compliant |