Data line filter featuring 3 functions, a 10A current rating, and 50V voltage rating. Offers 40dB attenuation with 2 channels and 50 Ohm impedance. Through-hole mount with PC pin termination, operating from -30°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BNX002-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 40dB |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11mm |
| ESD Protection | No |
| Height | 13mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX |
| Shielding | Unshielded |
| Termination | PC Pins |
| Voltage Rating | 50V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX002-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.