
Data line EMI/RFI filter featuring one function, rated for 50V and 10A. Operating temperature range spans from -40°C to 85°C. Component dimensions are 12mm in length, 11mm in width, and 12.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 12 |
| Number of Functions | 1 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |