
Through-hole mounted data line filter featuring 3 functions, 2 channels, and a 150V voltage rating. Offers 10A current handling with 40dB attenuation across a 5 MHz to 1 GHz operating frequency range. Impedance is 50 Ohms, with contact plating of copper, tin, and silver. Operates from -30°C to 85°C and is RoHS compliant.
Murata BNX003-01 technical specifications.
| Attenuation Value | 40dB |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11mm |
| ESD Protection | No |
| Height | 13mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Frequency | 5 MHz ? 1 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BNX |
| Shielding | Unshielded |
| Termination | PC Pins |
| Voltage Rating | 150V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
