
Board mount EMI/RFI filter featuring an LC circuit design. Rated for 10A and 150VDC, this thru-hole component utilizes PC pins for secure board mounting. Operating across a temperature range of -40°C to 85°C, it offers two distinct functions within its compact 11mm width, 12mm length, and 12.5mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 12 |
| Number of Functions | 2 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |