
Data Line Filter, featuring 3 functions, designed for 2 channels with a 15A current rating and 50V voltage rating. Offers 40dB attenuation at 1000MHz, with an impedance of 50 Ohms. Operates within a temperature range of -30°C to 85°C. Through-hole mount with PC pin termination, constructed with copper, tin, and silver plated contacts. RoHS compliant and lead-free.
Murata BNX005-01 technical specifications.
| Attenuation Value | 40dB |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Current | 15A |
| Current Rating | 15A |
| Depth | 11mm |
| ESD Protection | No |
| Height | 13.5mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Frequency | 1000MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BNX |
| Shielding | Unshielded |
| Termination | PC Pins |
| Voltage Rating | 50V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX005-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.