
Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. Rated for 15A maximum current and 50VDC, this filter operates across a frequency range of 1 MHz to 1 GHz with up to 40dB attenuation. It offers through-hole mounting with PC pin terminations and a lead-free, RoHS-compliant construction. Operating temperature range is -40°C to 125°C.
Murata BNX012-01 technical specifications.
| Attenuation Value | 40dB |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Current | 15A |
| Current Rating | 15A |
| Depth | 11mm |
| ESD Protection | No |
| Height | 8mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Frequency | 1 MHz ? 1 GHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BNX |
| Shielding | Unshielded |
| Termination | PC Pins |
| Voltage Rating | 50V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX012-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
