
Automotive-grade EMI filter featuring an LC circuit design for effective noise suppression. Rated for 15A maximum current and 50VDC, this through-hole board mount component offers 40dB attenuation. It operates across a wide temperature range of -55°C to 125°C and includes two channels with PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BNX012H01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 40dB |
| Capacitance | 1uF |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Current | 15A |
| Current Rating | 15A |
| Depth | 11mm |
| ESD Protection | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX |
| Termination | PC Pins |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX012H01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
