
Board mount EMI filter, LC-circuit configuration, rated for 15A and 25VDC. Features 2 channels with PC pin terminations for through-hole mounting. Offers 40dB attenuation across an operating frequency range of 100 kHz to 1 GHz. Operates from -40°C to 125°C, with lead-free and RoHS compliance. Dimensions: 12mm (L) x 11mm (W) x 8mm (H).
Murata BNX016-01 technical specifications.
| Attenuation Value | 40dB |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Current | 15A |
| Current Rating | 15A |
| Depth | 11mm |
| ESD Protection | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Frequency | 100 kHz ? 1 GHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BNX |
| Shielding | Unshielded |
| Termination | PC Pins |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX016-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
