Data Line Filter, 3 Function(s), 50V, 10A,
Murata BNX022-01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.1mm |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Frequency | 1000MHz |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
