Surface mount data line filter with 2 channels, rated for 50V and 10A. Features 35dB attenuation and insertion loss across an operating frequency range of 1 to 1000 MHz. Encased in an SMD/SMT package with dimensions of 12.1mm (L) x 9.1mm (D) x 0.13inch (H). Operates between -40°C and 125°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Murata BNX022-01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BNX022-01B technical specifications.
| Attenuation Value | 35dB |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Depth | 9.1mm |
| ESD Protection | No |
| Height | 0.13inch |
| Insertion Loss | 35dB |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1 to 1000 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX02 |
| Termination | Flat |
| Voltage Rating | 50V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX022-01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.