
Surface mount EMI filter featuring an LC-circuit design for effective noise suppression. Delivers 35dB attenuation across an operating frequency range of 1 to 1000 MHz. Rated for a maximum DC voltage of 100V and a maximum current of 15A. This two-channel filter is constructed with a flat termination style and packaged in SMD/SMT for automated assembly. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Murata BNX023-01L technical specifications.
| Attenuation Value | 35dB |
| Package/Case | SMD/SMT |
| Current | 20A |
| Current Rating | 15A |
| Depth | 9.1mm |
| ESD Protection | No |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1 to 1000 MHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX02 |
| Termination | Flat |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX023-01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
