
EMI Filter LC-Circuit 20A 25VDC Flat Style SMD Automotive
Checking distributor stock and pricing after the page loads.
Murata BNX025H01 technical specifications.
| Circuit Type | Filter |
| Height | 3.1mm |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | BNX |
| Termination | SMD/SMT |
| Width | 9.1mm |
| RoHS | Compliant |
