Surface mount data line filter with 2 channels, offering 35dB attenuation from 50 kHz to 1 GHz. Features a 25V DC voltage rating and a maximum current rating of 15A. Operating temperature range is -55°C to 125°C. SMD/SMT package with flat termination, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BNX025H01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BNX025H01B technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 15A |
| Current Rating | 15A |
| Depth | 9.1mm |
| ESD Protection | No |
| Height | 0.146inch |
| Insertion Loss | 35dB |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 50 kHz ? 1 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX02*H |
| Termination | Flat |
| Voltage Rating | 25V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX025H01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.