
Surface mount EMI filter, LC-circuit type, rated for 25VDC and 20A maximum current. Features 10µF capacitance and provides 35dB attenuation across an operating frequency range of 50 kHz to 1 GHz. Designed with a flat termination and a compact SMD/SMT package, measuring 12.1mm x 9.1mm x 3.7mm (0.146 inch). Operates reliably from -55°C to 125°C, suitable for automotive applications.
Sign in to ask questions about the Murata BNX025H01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BNX025H01L technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 15A |
| Depth | 9.1mm |
| ESD Protection | No |
| Height | 0.146inch |
| Length | 12.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 50 kHz ? 1 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX02*H |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX025H01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
