
Data Line Filter, 1 Function(s), 50V, 15A, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 12.1 |
| Number of Functions | 1 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |