
Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. Achieves attenuation of >=35dB with a maximum current rating of 20A and a voltage rating of 50VDC. Operates reliably across a wide temperature range from -55°C to 125°C. This flat-style, surface-mount device measures 9.1mm in width, 12.1mm in length, and 3.5mm in height, suitable for automotive applications.
Murata BNX026H01L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 12.1 |
| Number of Functions | 1 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BNX026H01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.