
Board mount DC-DC converter with dual ±12V outputs, each delivering 105mA for a total 3W output power. Features 1kV isolation voltage and operates across a wide temperature range of -40°C to 75°C. Input voltage range is 4.5V to 9V, with a nominal input of 5V. Housed in a plastic DIP package, this RoHS compliant module is designed for efficient power conversion.
Checking distributor stock and pricing after the page loads.
Murata BST-12/105-D5-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 105mA |
| Current - Output 2 | -105mA |
| Depth | 31.75mm |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 105mA |
| Max Output Power | 3W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 105mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BST |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
