
Board mount DC-DC converter module featuring dual regulated outputs of +15V and -15V, each capable of delivering 100mA. This hybrid power supply operates with an input voltage range of 9V to 18V DC, a nominal input of 12V DC, and provides 3W of total output power. With 1kV isolation voltage and a DIP package, it is RoHS compliant and suitable for operation between -40°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 31.75mm |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BST |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
