Inductor Variable Shielded Wirewound 3.3uH 6% 7.96MHz 70Q-Factor RDL
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 6% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Product Length | 10.5mm |
| Product Depth | 10.5mm |
| Height | 13mm |