
Board mount DC-DC converter module featuring dual regulated outputs of ±12V, each with 210mA current capability. This isolated power supply operates from an 18V to 36V DC input range, with a nominal input of 24V. Delivering up to 5W of total output power, it boasts 82% efficiency and 1kV isolation voltage. The module is housed in a DIP package suitable for through-hole and surface mount applications, with operating temperatures from -25°C to 95°C.
Murata BWR-12/210-D24-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 210mA |
| Current - Output 2 | 210mA |
| Depth | 25.4mm |
| Efficiency | 82% |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 210mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 210mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-12/210-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
