
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-7
Checking distributor stock and pricing after the page loads.
Murata BWR-12/625-D5A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 8W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not CompliantNo |