
The BWR-12/625-D5A-C is a dual-output power supply from Murata with a nominal input voltage of 5V and a nominal output voltage of -12V. It has a maximum output current of 625mA and a maximum output power of 15W. The device is packaged in a DIP case and is RoHS compliant. It has a high isolation voltage of 1.5kV and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Murata BWR-12/625-D5A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 50.8mm |
| Height | 11.43mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 4.7V |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |