Board mount DC-DC converter, 20W max output power, featuring dual 12V and -12V outputs, each with 830mA current capability. This hybrid module offers 1.5kV isolation voltage and operates efficiently at 83% with a wide temperature range of -40°C to 100°C. Designed for through-hole mounting in a DIP package with gold contact plating, it supports input voltages from 9V to 36V DC. The unit is UL94 V-0 flammability rated and RoHS compliant.
Murata BWR-12/830-D12A-C technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 830mA |
| Current - Output 2 | 830mA |
| Depth | 50.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 11.43mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 75.6g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-12/830-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.