This dual-output DC/DC converter from Murata features a nominal input voltage of 24V and provides two outputs: 15V and -15V. Each output can supply up to 165mA of current. The converter is packaged in a DIP format and is suitable for through-hole mounting. It operates within a temperature range of -25°C to 75°C and has a maximum output power of 3W. The device is not RoHS compliant.
Murata BWR-15/165-D24 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 165mA |
| Current - Output 2 | -165mA |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-15/165-D24 to view detailed technical specifications.
No datasheet is available for this part.