
Board mount DC-DC converter with dual 15V and -15V outputs, each rated for 165mA. This isolated module operates from an 18V to 36V DC input, featuring 1kV isolation voltage and 83% efficiency. The hybrid power supply offers a maximum output power of 5W and is housed in a DIP package suitable for through-hole or surface mount applications. Operating temperature range is -25°C to 95°C.
Murata BWR-15/165-D24-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 165mA |
| Current - Output 2 | -165mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 165mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 165mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/165-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.