DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 165mA |
| Current - Output 2 | -165mA |
| Isolation Voltage | 1kV |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |