2-OUTPUT DC-DC REG PWR SUPPLY MODULE
Murata BWR-15/275-D5A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 275mA |
| Current - Output 2 | 275mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 4W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata BWR-15/275-D5A to view detailed technical specifications.
No datasheet is available for this part.