
Board mount DC-DC converter with dual 15V and -15V outputs, each delivering 275mA. Features 8W maximum output power, 79% efficiency, and 1.5kV isolation. Operates within a -40°C to 100°C temperature range and meets UL94 V-0 flammability rating. Through-hole mounting and RoHS compliant.
Murata BWR-15/275-D5A-C technical specifications.
| Current - Output 1 | 275mA |
| Current - Output 2 | 275mA |
| Depth | 50.8mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 7.25V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 275mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/275-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
