Board mount DC-DC converter, 15W hybrid power supply module with dual outputs. Features 15V and -15V outputs, each capable of 500mA. Operates from a 4.7V to 7.5V DC input, with a nominal input voltage of 5V. Offers 1.5kV isolation voltage and 82% efficiency. Packaged in a DIP format for through-hole or surface mount applications, with a maximum operating temperature of 100°C.
Murata BWR-15/500-D5A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 11.43mm |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 7.5V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/500-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.