Board mount DC-DC converter module featuring dual bipolar outputs of +5V and -5V, each capable of 1.5A. This regulated power supply module offers 8W of output power with 83% efficiency and includes overvoltage (OVP) and overcurrent (OCP) protection. Operating within an 18V to 36V input range, it provides 1.5kV isolation and is housed in a 2 x 1 x 0.47 inch module with gold-plated contacts. Suitable for through-hole mounting, it operates from -40°C to 100°C.
Murata BWR-5/1500-D24A-C technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-5/1500-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
