
Murata BWR-5/1500-D5A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 8W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/1500-D5A-C to view detailed technical specifications.
No datasheet is available for this part.