
Board mount DC/DC converter delivering 3W maximum output power. Features dual outputs of +/-5V, each with 250mA maximum current. Operates with a nominal input voltage of 12V, supporting a range from 9V to 36V. Offers 1kV isolation voltage and an efficiency of 77%. Packaged in a DIP case for through-hole or surface mount applications.
Murata BWR-5/250-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | -250mA |
| Depth | 31.75mm |
| Efficiency | 77% |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/250-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
