
Board mount DC/DC converter offering 33W maximum output power. Features dual outputs with 5V/6A and 3.3V/7A capabilities. Operates from a 10V to 18V DC input range with a nominal input of 12V. This isolated converter provides 1.5kV isolation and 86% efficiency. Includes UVLO, OVP, and SCP protection features. Packaged in DIP with gold contact plating, suitable for through-hole and surface mount applications.
Murata BWR-5/6-3.3/7-D12-C technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 6A |
| Current - Output 2 | 7A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, SCP |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 33W |
| Max Power Dissipation | 33W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/6-3.3/7-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.