
Isolated board mount DC/DC converter featuring dual outputs of 5V at 700mA and -5V at 700mA, delivering a total of 10W output power. This through-hole component offers 1.5kV isolation and operates within a 4.7V to 7.25V DC input range. With a 79% efficiency and a flammability rating of UL94 V-0, it is designed for demanding applications. The converter is housed in a DIP package, measuring 2 inches in length, 1 inch in width, and 0.38 inches in height, with a weight of 37g. Operating temperature range is -40°C to 100°C.
Murata BWR-5/700-D5A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Depth | 50.8mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 7.25V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 7W |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/700-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.