The C1U-W-1200-48-TC1C DC/DC converter from Murata features a maximum output current of 24.6A and a maximum output power of 1.2kW. It operates within a temperature range of 0°C to 50°C and is approved by TUV. The converter is designed for board mount applications and has a package quantity of 9 units per packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata C1U-W-1200-48-TC1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | TUV |
| Current - Output 1 | 24.6A |
| Efficiency | 90.6% |
| Height | 1.67inch |
| Isolation Voltage | 3kV |
| Length | 14.2inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24.6A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 24.6A |
| Output Voltage | 48V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C1U-W-1200-48-Tx |
| Voltage - Output 1 | 48V |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata C1U-W-1200-48-TC1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.