
The CDBKB450KCAY24-R0 is a surface mount EMI filter from Murata, operating between -20°C and 80°C. It measures 0.26inch in length, 0.236inch in width, and 0.122inch in height. This filter is available in a tape and reel packaging with a package quantity of one.
Murata CDBKB450KCAY24-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 450kHz |
| Height | 0.122inch |
| Length | 0.26inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CDB |
| Termination | SMD/SMT |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CDBKB450KCAY24-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
