The CDBLA455KCAY24-B0 is a ceramic dielectric filter from Murata, operating within a frequency range of 455kHz. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. This filter is available in bulk packaging with 500 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CDBLA455KCAY24-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 455kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDB |
| Termination | Radial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata CDBLA455KCAY24-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
