
This surface mount ceramic filter from Murata features a center frequency of 10.7 MHz and a 3 dB bandwidth of 0.155 MHz. It has a compact size with a product length of 4.5 mm, product depth of 2 mm, and product height of 1 mm. The filter operates within a temperature range of -20°C to 80°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CDSCB10M7GA135-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 1 |
| Center Frequency | 10.7MHz |
| 3dB Bandwidth | 0.155MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata CDSCB10M7GA135-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.