The CFUCG455KH1X-R0 is a 455kHz ceramic filter from Murata with an impedance of 1.5kR. It operates between -20°C and 80°C and is available in quantities of 450 on tape and reel. This filter is not RoHS compliant and belongs to the CFU series.
Murata CFUCG455KH1X-R0 technical specifications.
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Resistance | 1500R |
| RoHS Compliant | No |
| Series | CFU |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.