Murata CFUKF455KC4X-R0 technical specifications.
| Bandwidth | 12.5kHz |
| Frequency | 1.5kHz |
| Height | 0.157inch |
| Impedance | 1kR |
| Insertion Loss | 6dB |
| Length | 0.295inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFUKF455KC4X-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.