
The Murata CFUKG455KE4X-R0 is a ceramic filter with a bandwidth of 5kHz and a frequency of 455kHz. It has an impedance of 1.5kR and an insertion loss of 3.5dB. The filter is lead free and RoHS compliant, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5kHz |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Insertion Loss | 3.5dB |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFU |
| Termination | SMD/SMT |
| RoHS | Compliant |