Ceramic Filters for Communications Equipment
Murata CFULB455KB4Y-B0 technical specifications.
| Contact Plating | Silver |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | CFU |
| Termination | Radial |
| RoHS | Compliant |
No datasheet is available for this part.