The Murata CFW Series ceramic filter features a bandwidth of 7.5kHz and a frequency of 455kHz. It has an impedance of 1.5kR and a resistance of 1500R. The filter operates within a temperature range of -20°C to 80°C. It is available in a surface mount package and is RoHS compliant.
Murata CFWKA450KDFA-R0 technical specifications.
| Bandwidth | 7.5kHz |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | CFW |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWKA450KDFA-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.