
This Murata CFW filter features a bandwidth of 5kHz and a frequency of 450kHz, with an impedance of 1.5kR. It operates within a temperature range of -20°C to 80°C and is available in tape and reel packaging with 350 units per package. The filter is compliant with RoHS regulations and is suitable for use in SMD/SMT applications.
Murata CFWKA450KEFA-R0 technical specifications.
| Bandwidth | 5kHz |
| Frequency | 450kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | CFW |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWKA450KEFA-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.