Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CFWKA450KFFA-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 450kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWKA450KFFA-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.