
The Murata CFWKA450KGFA-R0 is a ceramic filter with a bandwidth of 4.5kHz and a frequency of 450kHz. It has an impedance of 1.5kR and an insertion loss of 6dB. This component is lead free and compliant with RoHS regulations. It is designed for surface mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Murata CFWKA450KGFA-R0 technical specifications.
| Bandwidth | 4.5kHz |
| Frequency | 450kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFWKA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWKA450KGFA-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.