Sign in to ask questions about the Murata CFWLA455KB4Y-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLA455KB4Y-B0 technical specifications.
| Bandwidth | 15kHz |
| Frequency | 455kHz |
| Height | 0.315inch |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Length | 0.433inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | CFWLA |
| Termination | Radial |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA455KB4Y-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
