The CFWLA455KHFA-B0 is a ceramic filter from Murata with a bandwidth of 3kHz and operating frequency of 0.455MHz. It has an impedance of 2kR and an insertion loss of 6dB. The filter is designed for through hole mount and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CFWLA455KHFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3kHz |
| Depth | 7mm |
| Frequency | 455kHz |
| Height | 7.5mm |
| Impedance | 2kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.455MHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFWLA |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA455KHFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
